There are no models available for this part yet.
Overview of JANTXV1N755A-1 by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N755A-1 by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ZENER DIODE, 7.5V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 14 |
|
$9.1716 / $13.7574 | Buy Now |
CAD Models for JANTXV1N755A-1 by Semtech Corporation
Related Parts for JANTXV1N755A-1
-
JANTXV1N6486Zener Diodes
-
JANTX1N6631URectifier Diodes
-
JANS1N6124Transient Suppressors
-
JANTXV2N6770Power Field-Effect Transistors
-
JANTXV2N930Small Signal Bipolar Transistors
-
JANTXV2N6901Small Signal Field-Effect Transistors
-
JANS1N7053-1Current Regulator Diodes
-
JCY-15EElectric Fuses
-
JCA0205S05Other Analog ICs