There are no models available for this part yet.
Overview of JANTXV1N825UR-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JANTXV1N825UR-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ4239
|
Newark | Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N825UR-1 RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0400 / $8.3500 | Buy Now | |
DISTI #
1086-3044-ND
|
DigiKey | DIODE ZENER 6.2V 500MW DO213AA Min Qty: 162 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3501 | Buy Now | |
DISTI #
JANTXV1N825UR-1
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTXV1N825UR-1) RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0400 / $9.0000 | Buy Now | |
DISTI #
494-JANTXV1N825UR-1
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$8.3500 | Order Now | |
DISTI #
JANTXV1N825UR-1
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9500 / $16.5100 | Buy Now | ||
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 38 Package Multiple: 1 | 0 |
|
$7.8400 / $9.4600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.9500 / $16.5100 | Buy Now |
CAD Models for JANTXV1N825UR-1 by Microchip Technology Inc
Part Data Attributes for JANTXV1N825UR-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/159M
|
Reference Voltage-Nom
|
6.2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Temp Coeff-Max
|
0.124 mV/°C
|
Voltage Tol-Max
|
5%
|
Alternate Parts for JANTXV1N825UR-1
This table gives cross-reference parts and alternative options found for JANTXV1N825UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N825UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL825 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANTXV1N825UR-1 vs CDLL825 |
JANTX1N825UR-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANTXV1N825UR-1 vs JANTX1N825UR-1 |
1N825UR-1 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANTXV1N825UR-1 vs 1N825UR-1 |
JAN1N825UR-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANTXV1N825UR-1 vs JAN1N825UR-1 |
Related Parts for JANTXV1N825UR-1
-
JANTXV1N4494Zener Diodes
-
JANTXV1N6764Rectifier Diodes
-
JANTXV1N6133AUSTransient Suppressors
-
JANSR2N7268UPower Field-Effect Transistors
-
JANS2N2920LSmall Signal Bipolar Transistors
-
J105Small Signal Field-Effect Transistors
-
JCA0212D01Other Analog ICs
-
JS-224Snap Acting/Limit Switches
-
JW030A1-MPower Supply Modules