Part Details for JANTXV1N962B-1 by Motorola Semiconductor Products
Overview of JANTXV1N962B-1 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N962B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 11V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 135 |
|
$2.8860 / $6.6600 | Buy Now |
|
Quest Components | ZENER DIODE, 11V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 31 |
|
$7.4044 / $12.0072 | Buy Now |