Part Details for JANTXV1N968D-1 by Microchip Technology Inc
Overview of JANTXV1N968D-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for JANTXV1N968D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4287
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTXV1N968D-1 Min Qty: 141 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2900 / $9.6500 | Buy Now |
DISTI #
1086-20359-ND
|
DigiKey | DIODE ZENER 20V 500MW DO35 Min Qty: 141 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6500 | Buy Now |
DISTI #
JANTXV1N968D-1
|
Avnet Americas | Diode Zener Single 20V 1% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: JANTXV1N968D-1) RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2900 / $10.4000 | Buy Now |
DISTI #
494-JANTXV1N968D-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$9.6500 | Order Now |
DISTI #
JANTXV1N968D-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.2000 / $18.9200 | Buy Now | |
DISTI #
JANTXV1N968D-1
|
Avnet Americas | Diode Zener Single 20V 1% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: JANTXV1N968D-1) RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2900 / $10.4000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.0600 / $10.9300 | Buy Now |
|
Master Electronics | 0 |
|
$9.2000 / $18.9200 | Buy Now |
Part Details for JANTXV1N968D-1
JANTXV1N968D-1 CAD Models
JANTXV1N968D-1 Part Data Attributes:
|
JANTXV1N968D-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N968D-1
Microchip Technology Inc
Zener Diode, 20V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 750 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 17.2 mV/°C | |
Voltage Tol-Max | 1% | |
Working Test Current | 6.2 mA |
Alternate Parts for JANTXV1N968D-1
This table gives cross-reference parts and alternative options found for JANTXV1N968D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N968D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1N968D | Zener Diode, 20V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | JANTXV1N968D-1 vs TC1N968D |
JANTX1N968D-1 | Zener Diode, 20V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH | Cobham Semiconductor Solutions | JANTXV1N968D-1 vs JANTX1N968D-1 |
1N968D-1E3 | Zener Diode, 20V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N968D-1 vs 1N968D-1E3 |
1N968D | 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | Motorola Mobility LLC | JANTXV1N968D-1 vs 1N968D |
1N968DE3/TR | Zener Diode, 20V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANTXV1N968D-1 vs 1N968DE3/TR |
JAN1N968D-1 | Zener Diode, 20V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, | Microsemi Corporation | JANTXV1N968D-1 vs JAN1N968D-1 |
1N968DRL | Zener Diode, 20V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | Motorola Semiconductor Products | JANTXV1N968D-1 vs 1N968DRL |
1N968DE3 | Zener Diode, 20V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N968D-1 vs 1N968DE3 |
JANTX1N968D-1 | Zener Diode, 20V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JANTXV1N968D-1 vs JANTX1N968D-1 |
1N968D | Zener Diode, 20V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | JANTXV1N968D-1 vs 1N968D |