Part Details for JANTXV1N988BUR-1 by Microchip Technology Inc
Overview of JANTXV1N988BUR-1 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTXV1N988BUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N988BUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$397.5600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JANTXV1N988BUR-1
JANTXV1N988BUR-1 CAD Models
JANTXV1N988BUR-1 Part Data Attributes
|
JANTXV1N988BUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N988BUR-1
Microchip Technology Inc
Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1100 Ω | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 5000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/117 | |
Reference Voltage-Nom | 130 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 99 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 143 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.95 mA |
Alternate Parts for JANTXV1N988BUR-1
This table gives cross-reference parts and alternative options found for JANTXV1N988BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N988BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N988BUR-1E3 | Zener Diode, 130V V(Z), 5%, 0.5W | Microsemi Corporation | JANTXV1N988BUR-1 vs 1N988BUR-1E3 |
MLL988B | Zener Diode, 130V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-213AA, MELF-2 | Microsemi Corporation | JANTXV1N988BUR-1 vs MLL988B |
MLL988B-1E3 | Zener Diode, 130V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-213AA, MELF-2 | Microsemi Corporation | JANTXV1N988BUR-1 vs MLL988B-1E3 |
JAN1N988BUR-1 | Zener Diode, 130V V(Z), 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N988BUR-1 vs JAN1N988BUR-1 |
MLL988-1E3 | Zener Diode, 130V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-213AA, MELF-2 | Microsemi Corporation | JANTXV1N988BUR-1 vs MLL988-1E3 |
MLL988BE3 | Zener Diode, 130V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-213AA, MELF-2 | Microsemi Corporation | JANTXV1N988BUR-1 vs MLL988BE3 |
MLL988B-1 | Zener Diode, 130V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-213AA, MELF-2 | Microsemi Corporation | JANTXV1N988BUR-1 vs MLL988B-1 |
JANTX1N988BUR-1 | Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTXV1N988BUR-1 vs JANTX1N988BUR-1 |
MLL988-1 | Zener Diode, 130V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-213AA, MELF-2 | Microsemi Corporation | JANTXV1N988BUR-1 vs MLL988-1 |
MLL988 | Zener Diode, 130V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-213AA, MELF-2 | Microsemi Corporation | JANTXV1N988BUR-1 vs MLL988 |