Part Details for JANTXV2N2945AUB by Microchip Technology Inc
Overview of JANTXV2N2945AUB by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N2945AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5384
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANTXV2N2945AUB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$445.7800 / $499.2600 | Buy Now |
DISTI #
JANTXV2N2945AUB-ND
|
DigiKey | TRANS PNP 20V 0.1A UB Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$499.2608 | Buy Now |
DISTI #
JANTXV2N2945AUB
|
Avnet Americas | Trans GP BJT PNP -35V -100mA 3-Pin SMD - Bulk (Alt: JANTXV2N2945AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$445.7800 / $499.2600 | Buy Now |
DISTI #
JANTXV2N2945AUB/TR
|
Avnet Americas | Trans GP BJT PNP -35V -100mA 3-Pin SMD - Tape and Reel (Alt: JANTXV2N2945AUB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$445.9000 / $499.4100 | Buy Now |
DISTI #
579-JANTXV2N2945AUB
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT _ UB RoHS: Not Compliant | 0 |
|
$499.2600 | Order Now |
DISTI #
JANTXV2N2945AUB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$499.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$446.0600 / $1,275.6000 | Buy Now | |
DISTI #
JANTXV2N2945AUB
|
Avnet Americas | Trans GP BJT PNP -35V -100mA 3-Pin SMD - Bulk (Alt: JANTXV2N2945AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$445.7800 / $499.2600 | Buy Now |
DISTI #
JANTXV2N2945AUB/TR
|
Avnet Americas | Trans GP BJT PNP -35V -100mA 3-Pin SMD - Tape and Reel (Alt: JANTXV2N2945AUB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$445.9000 / $499.4100 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$445.7700 / $475.4900 | Buy Now |
Part Details for JANTXV2N2945AUB
JANTXV2N2945AUB CAD Models
JANTXV2N2945AUB Part Data Attributes:
|
JANTXV2N2945AUB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N2945AUB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.1A I(C), PNP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Qualified | |
Surface Mount | YES |
Alternate Parts for JANTXV2N2945AUB
This table gives cross-reference parts and alternative options found for JANTXV2N2945AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N2945AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2945AUB | Small Signal Bipolar Transistor | Microsemi Corporation | JANTXV2N2945AUB vs 2N2945AUB |
2N2945AUB | Small Signal Bipolar Transistor | Microchip Technology Inc | JANTXV2N2945AUB vs 2N2945AUB |
2N2945AUB | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, | CRYSTALONICS Inc | JANTXV2N2945AUB vs 2N2945AUB |