Transistors
JANTXV2N5116
Description: Small Signal Field-Effect Transistor, P-Channel, Junction FET,

Overview of JANTXV2N5116 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for JANTXV2N5116 by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
ES Components 0 6 in Stock
RFQ

CAD Models for JANTXV2N5116 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV2N5116 by Vishay Siliconix

JANTXV2N5116
Vishay Siliconix
-
-
Pbfree Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICONIX INC
Part Package Code
BCY
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
FET Technology
JUNCTION
Operating Temperature-Max
200 °C
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
0.5 W
Surface Mount
NO
Want to compare parts?
  1. JANTXV2N5116
    Vishay Siliconix
    Small Signal Field-Effect Transistor, P-Channel, Junction FET,
    VS

Related Parts for JANTXV2N5116

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV2N5116 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV2N5116 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of JANTXV2N5116 would you like to use for your alert(s)?
  • Please alert me when JANTXV2N5116 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV2N5116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV2N5116 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV2N5116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV2N5116.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV2N5116 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: