Part Details for JANTXV2N5661 by UNIT
Overview of JANTXV2N5661 by UNIT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N5661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 1A I(C), 300V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-213AA, METAL, 2 PIN | 6 |
|
$38.4000 | Buy Now |