Part Details for JANTXV2N5664P by Microchip Technology Inc
Overview of JANTXV2N5664P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N5664P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6549
|
Newark | 200V 5A 2.5W Npn Pin-D Test Power Bjt Tht To-66 Rohs Compliant: Yes |Microchip JANTXV2N5664P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3000 / $39.8300 | Buy Now |
DISTI #
150-JANTXV2N5664P-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.8302 | Buy Now |
DISTI #
JANTXV2N5664P
|
Avnet Americas | POWER BJT - Bulk (Alt: JANTXV2N5664P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$38.3000 / $42.9000 | Buy Now |
DISTI #
579-JANTXV2N5664P
|
Mouser Electronics | Bipolar Transistors - BJT 200V 5A 2.5W NPN Pin-D Test Power BJT THT RoHS: Not Compliant | 0 |
|
$42.9000 | Order Now |
DISTI #
JANTXV2N5664P
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$42.9000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$38.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$38.0300 / $104.1800 | Buy Now | |
DISTI #
JANTXV2N5664P
|
Avnet Americas | POWER BJT - Bulk (Alt: JANTXV2N5664P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$38.3000 / $42.9000 | Buy Now |
|
NAC | Power BJT, TO-66 RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$37.3700 / $43.7700 | Buy Now |
|
Master Electronics | 0 |
|
$38.0300 / $104.1800 | Buy Now |