Part Details for JANTXV2N5794 by Microchip Technology Inc
Overview of JANTXV2N5794 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N5794
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5449
|
Newark | Dual Small-Signal Bjt To-78 Rohs Compliant: Yes |Microchip JANTXV2N5794 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.9000 / $138.7600 | Buy Now |
DISTI #
1086-15606-ND
|
DigiKey | TRANS 2NPN 40V 0.6A TO-78 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10 In Stock |
|
$343.7500 | Buy Now |
DISTI #
JANTXV2N5794
|
Avnet Americas | Trans GP BJT NPN 40V 600mA 6-Pin TO-78 Bag - Bulk (Alt: JANTXV2N5794) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$123.9000 / $138.7600 | Buy Now |
DISTI #
579-JANTXV2N5794
|
Mouser Electronics | Bipolar Transistors - BJT Dual Small-Signal BJT RoHS: Not Compliant | 0 |
|
$138.7600 | Order Now |
DISTI #
V37:1799_09110491
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 600mW 6-Pin TO-78 Bag Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1707 | Americas - 88 |
|
$28.6700 / $118.7041 | Buy Now |
DISTI #
JANTXV2N5794
|
Microchip Technology Inc | Dual Small-Signal BJT _ TO-78, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$138.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$121.4100 / $324.0100 | Buy Now | |
DISTI #
25919297
|
Verical | Trans GP BJT NPN 40V 0.6A 600mW 6-Pin TO-78 Bag Min Qty: 1 Package Multiple: 1 Date Code: 1707 | Americas - 88 |
|
$28.6700 / $29.1500 | Buy Now |
DISTI #
JANTXV2N5794
|
Avnet Americas | Trans GP BJT NPN 40V 600mA 6-Pin TO-78 Bag - Bulk (Alt: JANTXV2N5794) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$123.9000 / $138.7600 | Buy Now |
|
NAC | Dual Small-Signal BJT, TO-78 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$120.8700 / $141.5900 | Buy Now |
Part Details for JANTXV2N5794
JANTXV2N5794 CAD Models
JANTXV2N5794 Part Data Attributes:
|
JANTXV2N5794
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N5794
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-99, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/495D | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 310 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JANTXV2N5794
This table gives cross-reference parts and alternative options found for JANTXV2N5794. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N5794, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N5794 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microchip Technology Inc | JANTXV2N5794 vs JAN2N5794 |
2N5794 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microsemi Corporation | JANTXV2N5794 vs 2N5794 |
JANTX2N5794 | Small Signal Bipolar Transistor, 2-Element, NPN, Silicon, TO-78, | Raytheon Semiconductor | JANTXV2N5794 vs JANTX2N5794 |
JANTX2N5794 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SIMILAR TO TO-99, 8 PIN | Microsemi Corporation | JANTXV2N5794 vs JANTX2N5794 |
JANTX2N5794 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-99, 8 PIN | Motorola Semiconductor Products | JANTXV2N5794 vs JANTX2N5794 |
JANTX2N5794 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-99, 8 PIN | CRYSTALONICS Inc | JANTXV2N5794 vs JANTX2N5794 |
JANTXV2N5794 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SIMILAR TO TO-99, 8 PIN | Microsemi Corporation | JANTXV2N5794 vs JANTXV2N5794 |
2N5794 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, HERMETIC SEALED, METAL PACKAGE-8 | Central Semiconductor Corp | JANTXV2N5794 vs 2N5794 |
2N5794E3 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Microsemi Corporation | JANTXV2N5794 vs 2N5794E3 |
JAN2N5794 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-99, 8 PIN | Raytheon Semiconductor | JANTXV2N5794 vs JAN2N5794 |