Part Details for JANTXV2N6032 by VPT Components
Overview of JANTXV2N6032 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N6032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N6032
|
Avnet Americas | Trans GP BJT NPN 90V 50A 2-Pin TO-3 Tray - Bulk (Alt: JANTXV2N6032) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$455.5236 / $530.1996 | Buy Now |
DISTI #
JANTXV2N6032
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/528 Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$466.7300 | Buy Now |
Part Details for JANTXV2N6032
JANTXV2N6032 CAD Models
JANTXV2N6032 Part Data Attributes
|
JANTXV2N6032
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N6032
VPT Components
Power Bipolar Transistor, 50A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 90 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |