Part Details for JANTXV2N6299 by Microchip Technology Inc
Overview of JANTXV2N6299 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N6299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5474
|
Newark | 80V Pnp Power Bjt Tht To-66 Rohs Compliant: Yes |Microchip JANTXV2N6299 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5500 / $39.0500 | Buy Now |
DISTI #
JANTXV2N6299-ND
|
DigiKey | TRANS PNP DARL 80V 500UA TO66 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0502 | Buy Now |
DISTI #
JANTXV2N6299
|
Avnet Americas | Transistor Darlington PNP 60V 8A 2-Pin TO-213AA Tray - Bulk (Alt: JANTXV2N6299) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5500 / $42.0600 | Buy Now |
DISTI #
V37:1799_09140222
|
Arrow Electronics | Trans Darlington PNP 80V 8A 64000mW 3-Pin(2+Tab) TO-66 Tray Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2245 | Americas - 76 |
|
$37.8200 / $41.7800 | Buy Now |
DISTI #
JANTXV2N6299
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1774 Alternates Available |
|
$42.0600 | Buy Now |
|
Onlinecomponents.com | 1774 Factory Stock |
|
$37.2900 / $102.1400 | Buy Now | |
DISTI #
76059723
|
Verical | Trans Darlington PNP 80V 8A 64000mW 3-Pin(2+Tab) TO-66 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 76 |
|
$37.8200 / $41.7800 | Buy Now |
DISTI #
JANTXV2N6299
|
Avnet Americas | Transistor Darlington PNP 60V 8A 2-Pin TO-213AA Tray - Bulk (Alt: JANTXV2N6299) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5500 / $42.0600 | Buy Now |
|
Ameya Holding Limited | 294 |
|
RFQ | ||
|
NAC | Power BJT RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Tray | 0 |
|
$36.6300 / $42.9100 | Buy Now |
Part Details for JANTXV2N6299
JANTXV2N6299 CAD Models
JANTXV2N6299 Part Data Attributes:
|
JANTXV2N6299
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N6299
Microchip Technology Inc
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-66, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-213AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/540B | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for JANTXV2N6299
This table gives cross-reference parts and alternative options found for JANTXV2N6299. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N6299, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6299-JQR-AR1 | 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-66 | TT Electronics Power and Hybrid / Semelab Limited | JANTXV2N6299 vs 2N6299-JQR-AR1 |
JANTXV2N6299 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | Microsemi Corporation | JANTXV2N6299 vs JANTXV2N6299 |
2N6299-JQR-AR1 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | TT Electronics Resistors | JANTXV2N6299 vs 2N6299-JQR-AR1 |
2N6299 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Central Semiconductor Corp | JANTXV2N6299 vs 2N6299 |
2N6299-JQR-B | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | TT Electronics Resistors | JANTXV2N6299 vs 2N6299-JQR-B |
2N6299 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Space Power Electronics Inc | JANTXV2N6299 vs 2N6299 |
2N6299 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213, Metal, 2 Pin | Silicon Transistor Corporation | JANTXV2N6299 vs 2N6299 |
JAN2N6299 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin | Microchip Technology Inc | JANTXV2N6299 vs JAN2N6299 |
2N6299-JQR-B | 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-66 | TT Electronics Power and Hybrid / Semelab Limited | JANTXV2N6299 vs 2N6299-JQR-B |
2N6299 | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Microsemi Corporation | JANTXV2N6299 vs 2N6299 |