Part Details for JANTXV2N6438 by VPT Components
Overview of JANTXV2N6438 by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for JANTXV2N6438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N6438
|
Avnet Americas | Trans GP BJT PNP 140V 25A 2-Pin TO-3 - Bulk (Alt: JANTXV2N6438) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$219.6915 / $255.7065 | Buy Now |
DISTI #
JANTXV2N6438
|
TTI | MIL-PRF-19500/508 Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$307.9200 | Buy Now |
DISTI #
JANTXV2N6438
|
Avnet Americas | Trans GP BJT PNP 140V 25A 2-Pin TO-3 - Bulk (Alt: JANTXV2N6438) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$219.6915 / $255.7065 | Buy Now |
DISTI #
JANTXV2N6438
|
Avnet Americas | Trans GP BJT PNP 140V 25A 2-Pin TO-3 - Bulk (Alt: JANTXV2N6438) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$219.6915 / $255.7065 | Buy Now |
Part Details for JANTXV2N6438
JANTXV2N6438 CAD Models
JANTXV2N6438 Part Data Attributes
|
JANTXV2N6438
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N6438
VPT Components
Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, SIMILAR TO TO-204. 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | SIMILAR TO TO-204. 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Base Capacitance-Max | 700 pF | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1250 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1.8 V |