JANTXV4N48
Description: Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN

Overview of JANTXV4N48 by Minco Technology Labs LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for JANTXV4N48 by Minco Technology Labs LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV4N48 by Minco Technology Labs LLC

JANTXV4N48
Minco Technology Labs LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSS MINCO LLC
Package Description
SIMILAR TO TO-99, 6 PIN
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.B
HTS Code
8541.40.80.00
Coll-Emtr Bkdn Voltage-Min
40 V
Configuration
SINGLE
Current Transfer Ratio-Min
8%
Current Transfer Ratio-Nom
100%
Dark Current-Max
100000 nA
Forward Current-Max
0.04 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
1000 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.3 W
Response Time-Max
0.00002 s
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. JANTXV4N48
    Minco Technology Labs LLC
    Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN
    VS

Alternate Parts for JANTXV4N48

This table gives cross-reference parts and alternative options found for JANTXV4N48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV4N48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX4N48 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN TT Electronics Resistors JANTXV4N48 vs JANTX4N48
JAN4N48 Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN Minco Technology Labs LLC JANTXV4N48 vs JAN4N48
4N48 Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Texas Instruments JANTXV4N48 vs 4N48
JANTXV4N48 Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Texas Instruments JANTXV4N48 vs JANTXV4N48
JANTX4N48 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN TT Electronics OPTEK Technology JANTXV4N48 vs JANTX4N48
4N48 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-78, 6 PIN TT Electronics OPTEK Technology JANTXV4N48 vs 4N48
4N48 Transistor Output Optocoupler, 1-Element, 1000V Isolation, TO-78, 6 PIN TT Electronics Resistors JANTXV4N48 vs 4N48
JANTXV4N48 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN Micropac Industries Inc JANTXV4N48 vs JANTXV4N48
Part Number Description Manufacturer Compare
JANTXV4N48 Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Texas Instruments JANTXV4N48 vs JANTXV4N48
4N48 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-78, 6 PIN TT Electronics OPTEK Technology JANTXV4N48 vs 4N48
4N48 Transistor Output Optocoupler, 1-Element, 1000V Isolation, TO-78, 6 PIN TT Electronics Resistors JANTXV4N48 vs 4N48
JANTXV4N48 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN TT Electronics OPTEK Technology JANTXV4N48 vs JANTXV4N48
JANTX4N48 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN TT Electronics OPTEK Technology JANTXV4N48 vs JANTX4N48
JANTX4N48 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN TT Electronics Resistors JANTXV4N48 vs JANTX4N48
4N48 Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Texas Instruments JANTXV4N48 vs 4N48

Related Parts for JANTXV4N48

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV4N48 by Minco Technology Labs LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV4N48 by Minco Technology Labs LLC

Select Manufacturer
Which Manufacturer of JANTXV4N48 would you like to use for your alert(s)?
  • Please alert me when JANTXV4N48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV4N48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV4N48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV4N48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV4N48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV4N48 by Minco Technology Labs LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: