Part Details for JB2-B0-26-620-K2C-D3 by Carling Technologies
Overview of JB2-B0-26-620-K2C-D3 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JB2-B0-26-620-K2C-D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-JB2-B0-26-620-K2C-D3-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.8700 | Buy Now |
DISTI #
691-JB2B026620K2CD3
|
Mouser Electronics | Circuit Breakers JB2B026620K2CD3 | 0 |
|
$117.0400 / $158.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.3200 / $136.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.3200 / $136.0600 | Buy Now |
Part Details for JB2-B0-26-620-K2C-D3
JB2-B0-26-620-K2C-D3 CAD Models
JB2-B0-26-620-K2C-D3 Part Data Attributes
|
JB2-B0-26-620-K2C-D3
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
JB2-B0-26-620-K2C-D3
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 41.66 mm | |
Body Length or Diameter | 57.15 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CUL, TUV, UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |