Part Details for JB5DS03ML11N by Japan Aviation Electronics Industry Limited
Overview of JB5DS03ML11N by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB5DS03ML11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-1038-ND
|
DigiKey | CONN PLUG MALE 3POS SOLDER CUP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
6 In Stock |
|
$27.8816 / $37.6500 | Buy Now |
Part Details for JB5DS03ML11N
JB5DS03ML11N CAD Models
JB5DS03ML11N Part Data Attributes:
|
JB5DS03ML11N
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
JB5DS03ML11N
Japan Aviation Electronics Industry Limited
Circular Connector, 3 Contact(s), Glass Filled Polyamide, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | NICKEL PLATED | |
Shell Material | GLASS FILLED POLYAMIDE | |
Shell Size | S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |