Part Details for JBX-EA-2G-10-FC-SDS by Amphenol FCi
Overview of JBX-EA-2G-10-FC-SDS by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JBX-EA-2G-10-FC-SDS
JBX-EA-2G-10-FC-SDS CAD Models
JBX-EA-2G-10-FC-SDS Part Data Attributes:
|
JBX-EA-2G-10-FC-SDS
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
JBX-EA-2G-10-FC-SDS
Amphenol FCi
Circular Connector, 10 Contact(s), Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 2 | |
Total Number of Contacts | 10 |