Part Details for JBXEA0G04MCSDS by SOURIAU-SUNBANK
Overview of JBXEA0G04MCSDS by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBXEA0G04MCSDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T1377
|
Newark | Jbx Double Nut Receptacle Sz0 5 Position Male Crimp |Souriau-Sunbank/eaton JBXEA0G04MCSDS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2800 / $28.4800 | Buy Now |
DISTI #
649-JBXEA0G04MCSDS
|
Mouser Electronics | Circular Push Pull Connectors 4P Pin Receptacle Crimp Shell Size 0 | 0 |
|
$17.7700 / $24.0000 | Order Now |
DISTI #
71548005
|
RS | Double nut receptacle, IP40, size 0, 4 male contacts | Souriau-Sunbank by Eaton JBXEA0G04MCSDS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5600 / $20.3800 | RFQ |
Part Details for JBXEA0G04MCSDS
JBXEA0G04MCSDS CAD Models
JBXEA0G04MCSDS Part Data Attributes
|
JBXEA0G04MCSDS
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JBXEA0G04MCSDS
SOURIAU-SUNBANK
CONN RCPT 4POS PNL MNT PIN CRIMP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 0.717 inch | |
Body Diameter | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;CUL;UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Shell Size | 0 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |