Part Details for JBXEA1G04FCSDS by SOURIAU-SUNBANK
Overview of JBXEA1G04FCSDS by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBXEA1G04FCSDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B4001
|
Newark | Jbx Double Nut Receptacle Sz1 5 Position Female Crimp |Souriau-Sunbank/eaton JBXEA1G04FCSDS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2900 / $38.7900 | Buy Now |
DISTI #
SOU1792-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD CRIMP Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.5216 | Buy Now |
DISTI #
649-JBXEA1G04FCSDS
|
Mouser Electronics | Circular Push Pull Connectors 4P Socket Receptacle Crimp Shell Size 1 RoHS: Compliant | 28 |
|
$24.8000 / $33.4900 | Buy Now |
DISTI #
71548022
|
RS | Double nut receptacle, IP40, size 1, 4 female contacts | Souriau-Sunbank by Eaton JBXEA1G04FCSDS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6400 / $27.7400 | RFQ |
Part Details for JBXEA1G04FCSDS
JBXEA1G04FCSDS CAD Models
JBXEA1G04FCSDS Part Data Attributes:
|
JBXEA1G04FCSDS
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JBXEA1G04FCSDS
SOURIAU-SUNBANK
DBL NUT RCPT 4POS FEMALE CRIMP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |