Part Details for JBXEA3G30FSSDS by SOURIAU-SUNBANK
Overview of JBXEA3G30FSSDS by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBXEA3G30FSSDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B4050
|
Newark | Jbx Double Nut Receptacle Sz3 30 Position Female Solder |Souriau-Sunbank/eaton JBXEA3G30FSSDS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9300 / $119.4700 | Buy Now |
DISTI #
JBXEA3G30FSSDS-ND
|
DigiKey | CONN RCPT FMALE 30P SOLDER CUP Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.0828 | Buy Now |
DISTI #
649-JBXEA3G30FSSDS
|
Mouser Electronics | Circular Push Pull Connectors 30P Socket Recept Solder Shell Size 3 | 0 |
|
$74.6100 / $81.9300 | Order Now |
DISTI #
71548134
|
RS | Double nut receptacle, IP40, size 3, 30 female contacts | Souriau-Sunbank by Eaton JBXEA3G30FSSDS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$78.6100 / $85.4500 | RFQ |
Part Details for JBXEA3G30FSSDS
JBXEA3G30FSSDS CAD Models
JBXEA3G30FSSDS Part Data Attributes
|
JBXEA3G30FSSDS
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JBXEA3G30FSSDS
SOURIAU-SUNBANK
CONN RCPT 30POS PNL MNT SKT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.071 inch | |
Body Diameter | 0.945 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;CUL;UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Shell Size | 3 | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |