Part Details for JBXFC2G16MCSDSMR by SOURIAU-SUNBANK
Overview of JBXFC2G16MCSDSMR by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBXFC2G16MCSDSMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H8869
|
Newark | Jbx Right Angle Plug Sz2 16 Position Male Crimp |Souriau-Sunbank/eaton JBXFC2G16MCSDSMR Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.2700 / $109.6600 | Buy Now |
DISTI #
JBXFC2G16MCSDSMR-ND
|
DigiKey | CONN PLUG MALE 16POS GOLD CRIMP Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-JBXFC2G16MCSDSMR
|
Mouser Electronics | Circular Push Pull Connectors 16P R/A Pin Plug Crimp Shell Size 2 RoHS: Compliant | 0 |
|
$68.4600 / $77.4500 | Order Now |
DISTI #
71548477
|
RS | Right angle plug, IP40, size 2, 16 male contacts, cable clamp protective boot | Souriau-Sunbank by Eaton JBXFC2G16MCSDSMR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$72.1700 / $78.4500 | RFQ |
DISTI #
SOIJBXFC2G16MCSDSMR
|
Heilind Electronics | Americas - 53 in Stock |
|
$77.3692 / $92.7969 | Buy Now | |
DISTI #
SOIJBXFC2G16MCSDSMR
|
Interstate Connecting Components | 17 |
|
Buy Now |