Part Details for JBXFD0G04MCSDSR by SOURIAU-SUNBANK
Overview of JBXFD0G04MCSDSR by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBXFD0G04MCSDSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C8540
|
Newark | Circular Connector, Plug, Size 0, 4 Position, Cable, Product Range:Souriau Jbx Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin, Coupling Style:-, Contact Gender:Pin Rohs Compliant: Yes |Souriau-Sunbank/eaton JBXFD0G04MCSDSR Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6400 / $29.6400 | Buy Now |
DISTI #
SOU1690-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
26 In Stock |
|
$27.2543 / $34.7700 | Buy Now |
DISTI #
649-JBXFD0G04MCSDSR
|
Mouser Electronics | Circular Push Pull Connectors 4P Strt Pin Plug Crimp Shell Size 0 RoHS: Compliant | 25 |
|
$26.2500 / $35.4500 | Buy Now |
DISTI #
70129689
|
RS | CIRCULAR PUSH PULL CONNECTOR, PLUG, SHELL 0, 4P, CRIPMP, 26-22 | Souriau-Sunbank by Eaton JBXFD0G04MCSDSR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4800 / $30.0300 | RFQ |
Part Details for JBXFD0G04MCSDSR
JBXFD0G04MCSDSR CAD Models
JBXFD0G04MCSDSR Part Data Attributes:
|
JBXFD0G04MCSDSR
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JBXFD0G04MCSDSR
SOURIAU-SUNBANK
Push Pull Connector; Body Material:Brass Alloy; Series:JBX; No. of Contacts:4; Connector Shell Size:0; Connecting Termination:Crimp; Circular Shell Style:Straight Plug; Gender:Male; Peak Reflow Compatible (260 C):Yes RoHS Compliant: Yes
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;CUL;UL | |
Shell Finish | CHROMIUM PLATED | |
Shell Material | BRASS | |
Shell Size | 0 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |