Part Details for JBXFD0G04MSSDSMR by SOURIAU-SUNBANK
Overview of JBXFD0G04MSSDSMR by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBXFD0G04MSSDSMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9022
|
Newark | Jbx Straight Plug Sz0 4 Position Male Solder |Souriau-Sunbank/eaton JBXFD0G04MSSDSMR Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4600 / $42.0200 | Buy Now |
DISTI #
SOU1546-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
38 In Stock |
|
$28.2063 / $35.9900 | Buy Now |
DISTI #
649-JBXFD0G04MSSDSMR
|
Mouser Electronics | Circular Push Pull Connectors 4P Strt Pin Plug Solder Shell Size 0 RoHS: Compliant | 17 |
|
$27.1700 / $36.6900 | Buy Now |
DISTI #
71548537
|
RS | Straight plug, IP40, size 0, 4 male contacts, cable clamp protective boot | Souriau-Sunbank by Eaton JBXFD0G04MSSDSMR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8600 / $30.0600 | RFQ |
DISTI #
SOIJBXFD0G04MSSDSMR
|
Heilind Electronics | Americas - 3 in Stock |
|
$25.5156 / $31.0646 | Buy Now | |
DISTI #
SOIJBXFD0G04MSSDSMR
|
Interstate Connecting Components | 1 |
|
Buy Now |
Part Details for JBXFD0G04MSSDSMR
JBXFD0G04MSSDSMR CAD Models
JBXFD0G04MSSDSMR Part Data Attributes:
|
JBXFD0G04MSSDSMR
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JBXFD0G04MSSDSMR
SOURIAU-SUNBANK
CONN PLUG 4POS STRAIGHT SOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;CUL;UL | |
Shell Finish | CHROMIUM PLATED | |
Shell Material | BRASS | |
Shell Size | 0 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |