Part Details for JBXFD1G03MCSDSR by SOURIAU-SUNBANK
Overview of JBXFD1G03MCSDSR by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBXFD1G03MCSDSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C9217
|
Newark | Circular Connector, Plug, Size 1, 3 Position, Cable, Product Range:Souriau Jbx Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin, Coupling Style:-, Contact Gender:Pin Rohs Compliant: Yes |Souriau-Sunbank/eaton JBXFD1G03MCSDSR Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4300 / $33.0000 | Buy Now |
DISTI #
SOU1693-ND
|
DigiKey | CONN PLUG MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6841 / $38.7300 | Buy Now |
DISTI #
649-JBXFD1G03MCSDSR
|
Mouser Electronics | Circular Push Pull Connectors 3P Strt Pin Plug Crimp Shell Size 1 RoHS: Compliant | 0 |
|
$28.5000 / $33.2800 | Order Now |
DISTI #
70129699
|
RS | CIRCULAR PUSH PULL CONNECTOR, PLUG, SHELL 1, 3P, CRIMP, 18 | Souriau-Sunbank by Eaton JBXFD1G03MCSDSR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 20 |
|
$26.1400 / $33.9500 | Buy Now |
Part Details for JBXFD1G03MCSDSR
JBXFD1G03MCSDSR CAD Models
JBXFD1G03MCSDSR Part Data Attributes:
|
JBXFD1G03MCSDSR
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JBXFD1G03MCSDSR
SOURIAU-SUNBANK
Push Pull Connector; Body Material:Brass Alloy; Series:JBX; No. of Contacts:3; Connector Shell Size:1; Connecting Termination:Crimp; Circular Shell Style:Straight Plug; Gender:Male; Peak Reflow Compatible (260 C):Yes RoHS Compliant: Yes
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;CUL;UL | |
Shell Finish | CHROMIUM PLATED | |
Shell Material | BRASS | |
Shell Size | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |