Part Details for JBXFD1G06MSSDSR by SOURIAU-SUNBANK
Overview of JBXFD1G06MSSDSR by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBXFD1G06MSSDSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C8553
|
Newark | Circular Connector, Plug, Size 1, 6 Position, Cable, Product Range:Souriau Jbx Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:-, Contact Gender:Pinrohs Compliant: Yes |Souriau-Sunbank/eaton JBXFD1G06MSSDSR Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SOU1700-ND
|
DigiKey | CONN PLUG MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
133 In Stock |
|
$28.8363 / $38.9400 | Buy Now |
DISTI #
649-JBXFD1G06MSSDSR
|
Mouser Electronics | Circular Push Pull Connectors 6P Strt Pin Plug Solder Shell Size 1 RoHS: Compliant | 0 |
|
$28.4400 / $38.4100 | Order Now |
DISTI #
71548580
|
RS | Straight plug, IP40, size 1, 6 male contacts, cable clamp backshell | Souriau-Sunbank by Eaton JBXFD1G06MSSDSR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2600 / $32.8900 | RFQ |
|
Quest Components | CIRCULAR CONNECTOR, 6 CONTACT(S), MALE, PLUG | 2 |
|
$27.7583 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 6 CONTACT(S), MALE, PLUG (Also Known As: JBX-FD-1G-06-MS-SDS-R) | 2 |
|
$27.7583 | Buy Now |
DISTI #
SOIJBXFD1G06MSSDSR
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SOMJBXFD1G06MSSDSR
|
Interstate Connecting Components | JBX SERIES STRAIGHT PLUG MALE | 0 |
|
Buy Now | |
DISTI #
SOGJBXFD1G06MSSDSR
|
Interstate Connecting Components | J7301 | 0 |
|
Buy Now |
Part Details for JBXFD1G06MSSDSR
JBXFD1G06MSSDSR CAD Models
JBXFD1G06MSSDSR Part Data Attributes:
|
JBXFD1G06MSSDSR
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JBXFD1G06MSSDSR
SOURIAU-SUNBANK
Push Pull Connector; Body Material:Brass Alloy; Series:JBX; No. of Contacts:6; Connector Shell Size:1; Connecting Termination:Solder; Circular Shell Style:Straight Plug; Gender:Male; Leaded Process Compatible:Yes RoHS Compliant: Yes
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR |