Part Details for JBXFD2G19MSSDSR by SOURIAU-SUNBANK
Overview of JBXFD2G19MSSDSR by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBXFD2G19MSSDSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C8570
|
Newark | Circular Connector Plug, Size 2, 19 Position, Cable, Product Range:Souriau Jbx Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:19Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull Rohs Compliant: Yes |Souriau-Sunbank/eaton JBXFD2G19MSSDSR Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2300 / $63.2000 | Buy Now |
DISTI #
JBXFD2G19MSSDSR-ND
|
DigiKey | CONN PLUG MALE 19P GOLD SLDR CUP Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.7664 | Buy Now |
DISTI #
649-JBXFD2G19MSSDSR
|
Mouser Electronics | Circular Push Pull Connectors 19P Strt Pin Plug Solder Shell Size 2 RoHS: Compliant | 0 |
|
$57.5200 / $65.0800 | Order Now |
DISTI #
71548677
|
RS | Straight plug, IP40, size 2, 19 male contacts, cable clamp backshell | Souriau-Sunbank by Eaton JBXFD2G19MSSDSR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$60.6500 / $65.9100 | RFQ |
Part Details for JBXFD2G19MSSDSR
JBXFD2G19MSSDSR CAD Models
JBXFD2G19MSSDSR Part Data Attributes
|
JBXFD2G19MSSDSR
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JBXFD2G19MSSDSR
SOURIAU-SUNBANK
Push Pull Connector; Body Material:Brass Alloy; Series:JBX; No. of Contacts:19; Connector Shell Size:2; Connecting Termination:Solder; Circular Shell Style:Straight Plug; Gender:Male; Leaded Process Compatible:Yes RoHS Compliant: Yes
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;CUL;UL | |
Shell Finish | CHROMIUM PLATED | |
Shell Material | BRASS | |
Shell Size | 2 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |