Part Details for JBXPC1G07FSSDSR by SOURIAU-SUNBANK
Overview of JBXPC1G07FSSDSR by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBXPC1G07FSSDSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9347
|
Newark | Jbx In Line Cable Receptacle Sz1 7 Position Female Solder |Souriau-Sunbank/eaton JBXPC1G07FSSDSR Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9000 / $44.1200 | Buy Now |
DISTI #
JBXPC1G07FSSDSR-ND
|
DigiKey | CONN RCPT FMALE 7P GOLD SLDR CUP Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.5584 | Buy Now |
DISTI #
649-JBXPC1G07FSSDSR
|
Mouser Electronics | Circular Push Pull Connectors 7P Socket Receptacle Cable Mt Solder Sz 1 | 0 |
|
$27.5500 / $37.1800 | Order Now |
DISTI #
71549039
|
RS | In line cable receptacle, IP40, size 1, 7 female contacts, cable clamp backshel | Souriau-Sunbank by Eaton JBXPC1G07FSSDSR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0400 / $31.5700 | RFQ |
Part Details for JBXPC1G07FSSDSR
JBXPC1G07FSSDSR CAD Models
JBXPC1G07FSSDSR Part Data Attributes:
|
JBXPC1G07FSSDSR
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JBXPC1G07FSSDSR
SOURIAU-SUNBANK
CONN RCPT 7P INLINE SKT SLD CUP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;CUL;UL | |
Shell Finish | CHROMIUM PLATED | |
Shell Material | BRASS | |
Shell Size | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |