Part Details for JC2-03 CONNECTOR RED by Carling Technologies
Overview of JC2-03 CONNECTOR RED by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for JC2-03 CONNECTOR RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-C203CONNECTORRED
|
Mouser Electronics | Toggle Switches JC2-03 CONNECTOR RED | 0 |
|
$1.4100 / $3.0000 | Order Now |
Part Details for JC2-03 CONNECTOR RED
JC2-03 CONNECTOR RED CAD Models
JC2-03 CONNECTOR RED Part Data Attributes
|
JC2-03 CONNECTOR RED
Carling Technologies
Buy Now
|
Compare Parts:
JC2-03 CONNECTOR RED
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |