Part Details for JC26A-BBE by Japan Aviation Electronics Industry Limited
Overview of JC26A-BBE by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JC26A-BBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-1759-ND
|
DigiKey | CONN COMPACT FLASH CARD R/A SMD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
479 In Stock |
|
$2.5770 / $4.7700 | Buy Now |
|
Quest Components | 50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT | 14 |
|
$3.3750 / $6.7500 | Buy Now |
Part Details for JC26A-BBE
JC26A-BBE CAD Models
JC26A-BBE Part Data Attributes:
|
JC26A-BBE
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
JC26A-BBE
Japan Aviation Electronics Industry Limited
50 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, LEAD FREE
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | JC26 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |