Part Details for JC40S 1K 0.3% by Nidec Corporation
Overview of JC40S 1K 0.3% by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JC40S 1K 0.3%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-JC40S1K0.3
|
Mouser Electronics | Potentiometers 345 degree electrical angle, 1.5 W, 1 kOhm resistance, sensing single turn conductive plastic, 0.3% linearity, 40mm diameter, wirewrap leads RoHS: Compliant | 7 |
|
$92.6500 / $119.5500 | Buy Now |