Part Details for JC40S 20K 0.3% by Nidec Copal Electronics Corporation
Overview of JC40S 20K 0.3% by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JC40S 20K 0.3%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JC40S 20K 0.3%
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 20 kOhm, 1Turn, Linear, 1.5 W, ± 15% - Bulk (Alt: JC40S 20K 0.3%) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$65.4030 / $87.6012 | Buy Now |