Part Details for JCAS025.X by Littelfuse Inc
Overview of JCAS025.X by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCAS025.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8363
|
Newark | Fuse - Jcase 32V 25A 1-Pc Box/ Retail |Littelfuse JCAS025.X RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $6.6700 | Buy Now |
DISTI #
JCAS025.X-ND
|
DigiKey | FUSE AUTO 25A 32VAC/VDC 1PC BOX Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7150 | Buy Now |
DISTI #
576-JCAS025.X
|
Mouser Electronics | Automotive Fuses 32V 25A JCase RoHS: Compliant | 0 |
|
$4.8000 / $7.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $3.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE JCASE 32V 25A 1-PC BOX | 0 |
|
$7.7018 / $8.4720 | RFQ |
Part Details for JCAS025.X
JCAS025.X CAD Models
JCAS025.X Part Data Attributes
|
JCAS025.X
Littelfuse Inc
Buy Now
|
Compare Parts:
JCAS025.X
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |