Part Details for JCAS050.X by Littelfuse Inc
Overview of JCAS050.X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCAS050.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C8698
|
Newark | Fuse - Jcase 32V 50A 1-Pc Box/ Retail Rohs Compliant: Yes |Littelfuse JCAS050.X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $6.6700 | Buy Now |
DISTI #
1294-JCAS050.X-CHP
|
DigiKey | FUSE AUTO 50A 32VAC 32VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk, Bulk |
228 In Stock |
|
$2.8818 / $7.2300 | Buy Now |
DISTI #
576-JCAS050.X
|
Mouser Electronics | Automotive Fuses 50A Red RoHS: Not Compliant | 20 |
|
$3.5400 / $7.2300 | Buy Now |
|
Future Electronics | Fuse - JCase 32V 50A 1-pc box RoHS: Not Compliant pbFree: Yes Min Qty: 40 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$3.4800 / $3.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $3.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 50A 32VAC/VDC | 0 |
|
$7.7018 / $8.4720 | RFQ |
Part Details for JCAS050.X
JCAS050.X CAD Models
JCAS050.X Part Data Attributes
|
JCAS050.X
Littelfuse Inc
Buy Now
|
Compare Parts:
JCAS050.X
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |