Part Details for JCAS050.XP by Littelfuse Inc
Overview of JCAS050.XP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCAS050.XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H1020
|
Newark | Fuse Jcase 32V 50A 1-Pc Card/ Retail |Littelfuse JCAS050.XP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $6.4100 | Buy Now |
DISTI #
JCAS050.XP-ND
|
DigiKey | FUSE AUTO 50A 32VAC 32VDC Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8120 | Buy Now |
DISTI #
576-JCAS050.XP
|
Mouser Electronics | Automotive Fuses 32V 50A JCase RoHS: Compliant | 0 |
|
$4.1700 / $6.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks | 0 |
|
$3.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $2.5400 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 50A 32VAC/VDC AUTOLINK | 0 |
|
$6.5665 / $7.2232 | RFQ |