Part Details for JCB100DLRN-S1251 by Sullins Connector Solutions
Overview of JCB100DLRN-S1251 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1251UG4 | Texas Instruments | 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC -40 to 85 | |
ADS1251U | Texas Instruments | 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC -40 to 85 | |
ADS1251U/2K5 | Texas Instruments | 24-Bit, 20kHz, Low-Power Analog-to-Digital Converter 8-SOIC |
Price & Stock for JCB100DLRN-S1251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCB100DLRN-S1251-ND
|
DigiKey | CONN EDGE DUAL FML 200POS 0.100 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
11 In Stock |
|
$46.5610 / $60.0600 | Buy Now |
|
Future Electronics | Card Edge Connector Receptacle 200 Position 2.54mm RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$45.6500 / $47.9400 | Buy Now |