Part Details for JCB201209-102 by Jantek Electronics Co.
Overview of JCB201209-102 by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCB201209-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCB201209-102
|
TME | Ferrite: bead, Imp.@ 100MHz: 1kΩ, SMD, 200mA, 0805, R: 450mΩ Min Qty: 4000 | 0 |
|
$0.0139 | RFQ |