JCBP-290+
Mini-Circuits
Description: Band Pass Filter, 290MHz, CASE BG291, 14 PIN

Overview of JCBP-290+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for JCBP-290+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 139-JCBP-290
Mouser Electronics Signal Conditioning Lumped LC Band Pass Filter, 100 - 480 MHz, 50? RoHS: Compliant 0
  • 1 $28.7600
  • 10 $27.2400
  • 50 $25.7300
  • 100 $24.2000
  • 200 $22.2800
$22.2800 / $28.7600 Order Now

CAD Models for JCBP-290+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for JCBP-290+ by Mini-Circuits

JCBP-290+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Attenuation Frequency-Max
760 MHz
Attenuation Frequency-Min
65 MHz
Attenuation@Freq-Max
40 dB
Attenuation@Freq-Min
20 dB
Average Input Power
0.5 W
Center or Cutoff Frequency (fo/fc)
290 MHz
Filter Type
BAND PASS FILTER
Height
6.35 mm
Input Impedance
50 OHM
Insertion Loss-Max
2 dB
JESD-609 Code
e3
Length
22.09 mm
Mounting Type
SURFACE MOUNT
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
VSWR
2.2
Width
20.32 mm
Want to compare parts?
  1. JCBP-290+
    Mini-Circuits
    Band Pass Filter, 290MHz, CASE BG291, 14 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JCBP-290+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JCBP-290+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of JCBP-290+ would you like to use for your alert(s)?
  • Please alert me when JCBP-290+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JCBP-290+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JCBP-290+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JCBP-290+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JCBP-290+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JCBP-290+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: