Part Details for JCD-1/2E by Eaton Bussmann
Overview of JCD-1/2E by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCD-1/2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001604701
|
Sager | Specialty Fuses 2750V .5A | 0 |
|
Buy Now |
Part Details for JCD-1/2E
JCD-1/2E CAD Models
JCD-1/2E Part Data Attributes
|
JCD-1/2E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JCD-1/2E
Eaton Bussmann
ELECTRIC FUSE, 0.5A, 2400VAC, 63000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 114.3 mm | |
Body Length or Diameter | 20.32 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 63000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 2400 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |