Part Details for JCD-2E by Eaton Bussmann
Overview of JCD-2E by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCD-2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3866
|
Newark | Buss Medium Voltage Fuse |Eaton Bussmann JCD-2E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.6500 / $305.0100 | Buy Now |
DISTI #
JCD-2E-ND
|
DigiKey | FUSE CARTRIDGE 2A 2.4KVAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71445084
|
RS | Fuse Slow Blow Medium Voltage Holder Mount Clip Termination 2.4 kVAC 2A | Bussmann by Eaton JCD-2E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$221.8000 / $277.2500 | RFQ |
DISTI #
000000000001604703
|
Sager | Specialty Fuses 2750V 2A | 0 |
|
Buy Now |
Part Details for JCD-2E
JCD-2E CAD Models
JCD-2E Part Data Attributes
|
JCD-2E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JCD-2E
Eaton Bussmann
ELECTRIC FUSE, 2A, 2400VAC, 40000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 114.3 mm | |
Body Length or Diameter | 20.32 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 40000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 2400 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for JCD-2E
This table gives cross-reference parts and alternative options found for JCD-2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCD-2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCD-2E | Electric Fuse, 2A, 2750VAC, 2750VDC, 40000A (IR), Inline/holder | Cooper Industries | JCD-2E vs JCD-2E |