Part Details for JCH-24R by Cooper Industries
Overview of JCH-24R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JCH-24R
JCH-24R CAD Models
JCH-24R Part Data Attributes
|
JCH-24R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
JCH-24R
Cooper Industries
Electric Fuse, 450A, 2540VAC, 2400VDC, 50000A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 293.6 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 450 A | |
Rated Voltage(AC) | 2540 V | |
Rated Voltage(DC) | 2400 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |