JCL-B-12R
Description: ELECTRIC FUSE, 230A, 4800VAC, 50000A (IR), INLINE/HOLDER

Overview of JCL-B-12R by Eaton Bussmann

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for JCL-B-12R by Eaton Bussmann

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001604775
Sager Specialty Fuses 5080V 230A 0
Buy Now

CAD Models for JCL-B-12R by Eaton Bussmann
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JCL-B-12R by Eaton Bussmann

JCL-B-12R
Eaton Bussmann
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Eaton
Body Height
454.152 mm
Body Length or Diameter
76.2 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
50000 A
Rated Current
230 A
Rated Voltage(AC)
4800 V
Reference Standard
UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. JCL-B-12R
    Eaton Bussmann
    ELECTRIC FUSE, 230A, 4800VAC, 50000A (IR), INLINE/HOLDER
    VS

Related Parts for JCL-B-12R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JCL-B-12R by Eaton Bussmann.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JCL-B-12R by Eaton Bussmann

Select Manufacturer
Which Manufacturer of JCL-B-12R would you like to use for your alert(s)?
  • Please alert me when JCL-B-12R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JCL-B-12R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JCL-B-12R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JCL-B-12R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JCL-B-12R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JCL-B-12R by Eaton Bussmann

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: