Part Details for JCL-B-18R by Eaton Corporation
Overview of JCL-B-18R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for JCL-B-18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCL-B-18R
|
Avnet Americas | Fuse 390A 4800V 2-Pin Cartridge Bolt - Bulk (Alt: JCL-B-18R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-JCL-B-18R
|
Mouser Electronics | Specialty Fuses 5080V 390A RoHS: Not Compliant | 0 |
|
$4,224.5100 | Order Now |
Part Details for JCL-B-18R
JCL-B-18R CAD Models
JCL-B-18R Part Data Attributes
|
JCL-B-18R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
JCL-B-18R
Eaton Corporation
Electric Fuse, 390A, 5080VAC, 4800VDC, 50000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 182.3 mm | |
Body Length or Diameter | 489 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 390 A | |
Rated Voltage(AC) | 5080 V | |
Rated Voltage(DC) | 4800 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |