There are no models available for this part yet.
Overview of JCR-A-24R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for JCR-A-24R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000001604800
|
Sager | Specialty Fuses 8300V 450A | 0 |
|
Buy Now |
CAD Models for JCR-A-24R by Eaton Bussmann
Part Data Attributes for JCR-A-24R by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
MEDIUM
|
Body Height
|
402.59 mm
|
Body Length or Diameter
|
76.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
50000 A
|
Rated Current
|
24 A
|
Rated Voltage(AC)
|
7200 V
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Related Parts for JCR-A-24R
-
JCR-A-5RElectric Fuses
-
JANTX1N6154Transient Suppressors
-
TAJB475K016RNJFixed Capacitors
-
JANTX1N5523B-1Zener Diodes
-
JANTXV2N6764T1Power Field-Effect Transistors
-
JCP4024T0512Other Analog ICs
-
JCM1524S15Power Supply Modules
-
JANTXV2N3635LSmall Signal Bipolar Transistors
-
JCH1AQNPRSnap Acting/Limit Switches