Part Details for JCR-B-24R by Eaton Bussmann
Overview of JCR-B-24R by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for JCR-B-24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001604809
|
Sager | Specialty Fuses 8300V 450A | 0 |
|
Buy Now |
Part Details for JCR-B-24R
JCR-B-24R CAD Models
JCR-B-24R Part Data Attributes
|
JCR-B-24R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JCR-B-24R
Eaton Bussmann
MEDIUM BLOW ELECTRIC FUSE, 24A, 7200VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 454.15 mm | |
Body Length or Diameter | 76.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 24 A | |
Rated Voltage(AC) | 7200 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |