Part Details for JCS2034H by Thomas & Betts
Overview of JCS2034H by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCS2034H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H9020
|
Newark | 200A Con 3P4W Jl 600V Sc |Abb Thomas & Betts JCS2034H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,422.8400 / $7,197.2200 | Buy Now |
|
Onlinecomponents.com | J-Line Connector Watertight - Screw Cap - Cast Aluminum - 200 Amp - 600V - 3P4W - H-Pol RoHS: Compliant | 0 |
|
$5,815.6700 / $6,149.5000 | Buy Now |
|
Master Electronics | J-Line Connector Watertight - Screw Cap - Cast Aluminum - 200 Amp - 600V - 3P4W - H-Pol RoHS: Compliant | 0 |
|
$5,815.6700 / $6,149.5000 | Buy Now |
Part Details for JCS2034H
JCS2034H CAD Models
JCS2034H Part Data Attributes
|
JCS2034H
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
JCS2034H
Thomas & Betts
Circular Connector, 3 Contact(s), Copper-Free Aluminum, Female,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | ONE GROUND CONTACT ALSO AVAILABLE | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE/PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | COPPER-FREE ALUMINUM | |
Total Number of Contacts | 3 |