Part Details for JCS2N60V by Jilin Sino-Microelectronics Co Ltd
Overview of JCS2N60V by Jilin Sino-Microelectronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCS2N60V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 600V 1.9A 3.8��@10V,1A 44W 4V@250uA N Channel IPAK MOSFETs ROHS | 3945 |
|
$0.1162 / $0.1653 | Buy Now |