Part Details for JCT-10E by Eaton Bussmann
Overview of JCT-10E by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JCT-10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3954
|
Newark | Buss Medium Voltage Fuse |Eaton Bussmann JCT-10E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,320.9500 / $1,608.8500 | Buy Now |
DISTI #
JCT-10E-ND
|
DigiKey | FUSE CARTRIDGE 10A 15.5KVAC Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71445632
|
RS | Fuse E-Rated Medium Voltage Holder Mount Clip Termination 14.4 kVAC 10A | Bussmann by Eaton JCT-10E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,303.1200 / $1,371.7000 | RFQ |
DISTI #
000000000001604818
|
Sager | Specialty Fuses 15500V 10A | 0 |
|
Buy Now |
Part Details for JCT-10E
JCT-10E CAD Models
JCT-10E Part Data Attributes
|
JCT-10E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JCT-10E
Eaton Bussmann
MEDIUM BLOW ELECTRIC FUSE, 10A, 14400VAC, 80000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 17.5 mm | |
Body Length or Diameter | 1.6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 14400 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |