Part Details for JCW425 by ZHEJIANG JC Antenna Co Ltd
Overview of JCW425 by ZHEJIANG JC Antenna Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCW425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCW425
|
Maritex | Antenna, internal, rectangular, 2400-5825MHz, WIFI, 3dBi, 50ohm, VSWR<2.0, Linear, U.FL, RF1.37 15 cm, adhesive, 45 x 7 mm, black, Min Qty: 1 Package Multiple: 1 | 50 |
|
$2.7390 / $4.3050 | Buy Now |