Part Details for JD-63-4-6 by Kilo International
Overview of JD-63-4-6 by Kilo International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JD-63-4-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-4060-ND
|
DigiKey | KNOB KNURLED 0.125" METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1393 In Stock |
|
$7.3811 / $11.8600 | Buy Now |
DISTI #
V99:2348_17615705
|
Arrow Electronics | Control Knob, Knurl/Round Black Line Min Qty: 13 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 | Americas - 13 |
|
$5.4660 / $6.3290 | Buy Now |
DISTI #
70406592
|
RS | alum knob, .63 dia, .625 tall, black matte, 1/8" shaft hole | Kilo International JD-63-4-6 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3800 / $11.0400 | RFQ |