Part Details for JD0-0004NL by Pulse Electronics Corporation
Overview of JD0-0004NL by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JD0-0004NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7048
|
Newark | Rj45 Conn, R/A Jack, 8P8C, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Leds:With Led Rohs Compliant: Yes |Pulse Electronics JD0-0004NL Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $3.8700 | Buy Now |
DISTI #
553-2605-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 11 Weeks Container: Tray |
3096 In Stock |
|
$3.4310 / $4.6800 | Buy Now |
DISTI #
JD0-0004NL
|
Avnet Americas | Conn RJ-45 F 8 POS Solder RA Thru-Hole 14 Terminal 1 Port Box/Tray - Trays (Alt: JD0-0004NL) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.4996 / $3.9800 | Buy Now |
DISTI #
673-JD0-0004NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Through Hole 1X1 10/100 PoE Tab Down RoHS: Compliant | 930 |
|
$3.6800 / $5.5500 | Buy Now |
DISTI #
V36:1790_07333329
|
Arrow Electronics | Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 14 Terminal 1 Port Tray Min Qty: 450 Package Multiple: 50 Lead time: 8 Weeks Date Code: 2346 | Americas - 450 |
|
$3.3490 / $3.3620 | Buy Now |
DISTI #
P41:2556_16964822
|
Arrow Electronics | Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 14 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Date Code: 1838 | Europe - 63 |
|
$2.6290 / $3.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 50 Container: Tray | 0Tray |
|
$3.5200 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,100P,1:1,TY RPB RoHS: Compliant |
230 In Stock |
|
$3.5500 / $6.3300 | Buy Now |
DISTI #
JD0-0004NL
|
TTI | Modular Connectors / Ethernet Connectors Through Hole 1X1 10/100 PoE Tab Down RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 30 In Stock |
|
$3.4300 / $3.7400 | Buy Now |
DISTI #
JD0-0004NL
|
Avnet Americas | Conn RJ-45 F 8 POS Solder RA Thru-Hole 14 Terminal 1 Port Box/Tray - Trays (Alt: JD0-0004NL) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.4996 / $3.9800 | Buy Now |
Part Details for JD0-0004NL
JD0-0004NL CAD Models
JD0-0004NL Part Data Attributes:
|
JD0-0004NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JD0-0004NL
Pulse Electronics Corporation
CONN MAGJACK 1PORT 100 BASE-TX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |